Part Details for ES2LG by Taiwan Semiconductor
Overview of ES2LG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2LGCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO214AA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
ES2LG
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2LG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0699 | Buy Now |
DISTI #
821-ES2LG
|
Mouser Electronics | Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0770 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0948 | Buy Now |
DISTI #
ES2LG
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 400V 2A 2-Pin DO-214AA T/R (Alt: ES2LG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2LG
ES2LG CAD Models
ES2LG Part Data Attributes
|
ES2LG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2LG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2LG
This table gives cross-reference parts and alternative options found for ES2LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2GALHM3G | Rectifier Diode, | Taiwan Semiconductor | ES2LG vs ES2GALHM3G |
SF2GDF-7 | Rectifier Diode, | Diodes Incorporated | ES2LG vs SF2GDF-7 |
RS2GFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ES2LG vs RS2GFS |
ES2G-13-F | Rectifier Diode, | SPC Multicomp | ES2LG vs ES2G-13-F |
FM204L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2LG vs FM204L-HF-T |
S2GA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2LG vs S2GA-TR2G |
ER2G | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | ES2LG vs ER2G |
ER2G-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | ES2LG vs ER2G-L-TP |
FM204L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2LG vs FM204L-T |
US2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | Frontier Electronics Co Ltd | ES2LG vs US2G |