Part Details for ES2DAF-TM2G by Taiwan Semiconductor
Overview of ES2DAF-TM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2DAF-TM2G
ES2DAF-TM2G CAD Models
ES2DAF-TM2G Part Data Attributes
|
ES2DAF-TM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2DAF-TM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-24 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2DAF-TM2G
This table gives cross-reference parts and alternative options found for ES2DAF-TM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DAF-TM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2DFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2DAF-TM2G vs H2DFF3 |
ES2DA-T-R2G | Transient Suppressor, | Taiwan Semiconductor | ES2DAF-TM2G vs ES2DA-T-R2G |
SOD2A0ND | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2DAF-TM2G vs SOD2A0ND |
FM203L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2DAF-TM2G vs FM203L-W |
HS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2DAF-TM2G vs HS2DA-TR3G |
TCDU2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | ES2DAF-TM2G vs TCDU2DA-XX-RG70 |
MBR2200L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES2DAF-TM2G vs MBR2200L-SMB-R |
EFMBF204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES2DAF-TM2G vs EFMBF204 |
ER2DF-AU_R2_000A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | ES2DAF-TM2G vs ER2DF-AU_R2_000A1 |
ES2DAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2DAF-TM2G vs ES2DAF4 |