Part Details for ES2DA by Galaxy Semi-Conductor Co Ltd
Overview of ES2DA by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2DA
ES2DA CAD Models
ES2DA Part Data Attributes
|
ES2DA
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2DA
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES |
Alternate Parts for ES2DA
This table gives cross-reference parts and alternative options found for ES2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES2DA vs LS2CH |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2DA vs ER2DF_R1_00001 |
SS220F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2DA vs SS220F1 |
S2DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | ES2DA vs S2DFSHM3G |
H2DFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2DA vs H2DFF2 |
SMF203B | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | ES2DA vs SMF203B |
ES2DT&R | Rectifier Diode, | Continental Device India Ltd | ES2DA vs ES2DT&R |
MBR220AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | ES2DA vs MBR220AFC_R1_00001 |
SK220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2DA vs SK220A |
HS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2DA vs HS2DA-TR3G |