-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2DA-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3860
|
Newark | Rectifier, Single, 200V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current I... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6350 |
|
$0.2240 / $0.5350 | Buy Now |
DISTI #
07AH3861
|
Newark | Rectifier, Single, 200V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current I... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
ES2DA-FDICT-ND
|
DigiKey | DIODE STANDARD 200V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307893 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
ES2DA-13-F
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 2 A, Single, 920 mV, 25 ns, 50 A, DO-214AC (SMA) - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 6150000 Factory Stock |
|
$0.1039 / $0.1109 | Buy Now |
DISTI #
621-ES2DA-13-F
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST "F" LEAD FREE RoHS: Compliant | 27923 |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
A03:0893_13586829
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2425 | Asia - 40000 |
|
$0.0608 / $0.0614 | Buy Now |
DISTI #
E02:0323_01118445
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2425 | Europe - 5000 |
|
$0.0619 | Buy Now |
DISTI #
V72:2272_06702410
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 777 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1728 Container: Cut Strips | Americas - 777 |
|
$0.1136 | Buy Now |
DISTI #
70438183
|
RS | Diode Switching 200V 2A 2Pin SMA | Diodes Inc ES2DA-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 | RFQ |
|
Future Electronics | ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
510000 Reel |
|
$0.0600 / $0.0635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2DA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES2DA-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES2DA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2DAR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAR2 |
ES2DAHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAHR3G |
ES2DA | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES2DA-13-F vs ES2DA |
ES2DAE3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAE3G |
ES2DAF4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAF4 |
ES2DAHF2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAHF2G |
ES2DAF3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAF3G |
ES2DAF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA-13-F vs ES2DAF4G |