There are no models available for this part yet.
Overview of ES2D by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ES2D by Taitron Components Inc
Part Data Attributes for ES2D by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
65 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES2D
This table gives cross-reference parts and alternative options found for ES2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2A03G | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | ES2D vs 2A03G |
GN2DA | Rectifier Diode, | Surge Components Inc | ES2D vs GN2DA |
TCDT2DLA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | ES2D vs TCDT2DLA-XX-RG70 |
Related Parts for ES2D
-
ES2D-13-FRectifier Diodes
-
BZT55C5V1Zener Diodes
-
GRM1885C1H472JA01DFixed Capacitors
-
1SMB30CAT3GTransient Suppressors
-
F1201Power Field-Effect Transistors
-
FT900Q-TMicrocontrollers
-
RC2010JK-0730RLFixed Resistors
-
UC2842BD1R2GSwitching Regulator or Controllers
-
FDS6675Small Signal Field-Effect Transistors