Part Details for ES2D by Suzhou Good-Ark Electronics Co Ltd
Results Overview of ES2D by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2D Information
ES2D by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-ES2DCT-ND
|
DigiKey | DIODE STANDARD 200V 2A DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11515 In Stock |
|
$0.0437 / $0.3400 | Buy Now |
Part Details for ES2D
ES2D CAD Models
ES2D Part Data Attributes
|
ES2D
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2D
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Good-Ark | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES2D
This table gives cross-reference parts and alternative options found for ES2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2DWF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES2D vs RS2DWF-HF |
S2DAF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2D vs S2DAF-TR3G |
ES2DAF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2D vs ES2DAF5 |
SS220AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2D vs SS220AF1 |
SK220A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2D vs SK220A |
S2DFS | Taiwan Semiconductor | $0.1123 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SOD-128, 2 PIN | ES2D vs S2DFS |
ES2DHM3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | ES2D vs ES2DHM3_A/H |
MBRXF2200 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2D vs MBRXF2200 |
S2DAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2D vs S2DAF-TM2G |
ES2DAF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2D vs ES2DAF4 |