Part Details for ES2D by SLKOR
Results Overview of ES2D by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2D Information
ES2D by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-ES2DCT-ND
|
DigiKey | DIODE STANDARD 200V 2A DO214AA Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
|
LCSC | 950mV2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | 36320 |
|
$0.0116 / $0.0234 | Buy Now |
Part Details for ES2D
ES2D CAD Models
ES2D Part Data Attributes
|
ES2D
SLKOR
Buy Now
|
Compare Parts:
ES2D
SLKOR
Select a part to compare: |
Samacsys Manufacturer | Slkor(SLKORMICRO Elec.) |