Part Details for ES2D-M3/5BT by Vishay Intertechnologies
Results Overview of ES2D-M3/5BT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2D-M3/5BT Information
ES2D-M3/5BT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2D-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0175
|
Newark | 2A, 200V, 20Ns, Smb Uf Rect. Smd |Vishay ES2D-M3/5BT RoHS: Not Compliant Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1450 | Buy Now |
DISTI #
ES2D-M3/5BT
|
Avnet Americas | 2A, 200V, 20NS, SMB UF RECT. SMD - Tape and Reel (Alt: ES2D-M3/5BT) RoHS: Compliant Min Qty: 12800 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1129 | Buy Now |
DISTI #
78-ES2D-M35BT
|
Mouser Electronics | Rectifiers 2A,200V,20NS,UF Rect,SMD RoHS: Compliant | 0 |
|
$0.1090 / $0.1150 | Order Now |
DISTI #
ES2D-M3/5BT
|
TTI | Rectifiers 2A,200V,20NS,UF Rect,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 12800 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1100 | Buy Now |
DISTI #
ES2D-M3/5BT
|
EBV Elektronik | 2A 200V 20NS SMB UF RECT SMD (Alt: ES2D-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2D-M3/5BT
ES2D-M3/5BT CAD Models
ES2D-M3/5BT Part Data Attributes
|
ES2D-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2D-M3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2D-M3/5BT
This table gives cross-reference parts and alternative options found for ES2D-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2D | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon | ES2D-M3/5BT vs ES2D |
ES2D-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | ES2D-M3/5BT vs ES2D-7 |
ES2DHE3/52T | Vishay Semiconductors | Check for Price | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | ES2D-M3/5BT vs ES2DHE3/52T |
ES2DHM3/5BT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2D-M3/5BT vs ES2DHM3/5BT |
ES2D-E3/5BT | Vishay Semiconductors | Check for Price | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | ES2D-M3/5BT vs ES2D-E3/5BT |