ES2D-M3/52T
Description: DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode

Overview of ES2D-M3/52T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ES2D-M3/52T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-ES2D-M3/52TCT-ND
DigiKey DIODE GEN PURP 200V 2A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17962
In Stock
  • 1 $0.4700
  • 10 $0.3130
  • 100 $0.2122
  • 750 $0.1561
  • 1,500 $0.1420
  • 2,250 $0.1347
  • 3,750 $0.1265
  • 5,250 $0.1215
  • 7,500 $0.1168
  • 18,750 $0.1062
  • 37,500 $0.1045
$0.1045 / $0.4700 Buy Now

CAD Models for ES2D-M3/52T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES2D-M3/52T by Vishay Semiconductors

ES2D-M3/52T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ES2D-M3/52T
    Vishay Semiconductors
    DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
    VS

Alternate Parts for ES2D-M3/52T

This table gives cross-reference parts and alternative options found for ES2D-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES2D-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2D-M3/5BT
ES2D-E3/5BT DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors ES2D-M3/52T vs ES2D-E3/5BT
ES2DHE3_A/I Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2DHE3_A/I
ES2DHM3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2DHM3/5BT
ES2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon Vishay Intertechnologies ES2D-M3/52T vs ES2D
ES2D-13 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated ES2D-M3/52T vs ES2D-13
ES2DHE3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2DHE3
ES2D-E3/52T DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors ES2D-M3/52T vs ES2D-E3/52T
ES2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG ES2D-M3/52T vs ES2D
ES2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors ES2D-M3/52T vs ES2D
Part Number Description Manufacturer Compare
ES2D_NL Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation ES2D-M3/52T vs ES2D_NL
ES2DHE3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2DHE3
ES2D-E3/5BT DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors ES2D-M3/52T vs ES2D-E3/5BT
ES2DHM3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2DHM3/5BT
ES2D 2.0A Ultra Fast Recovery Rectifier, SMB, 3000-REEL onsemi ES2D-M3/52T vs ES2D
ES2D-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies ES2D-M3/52T vs ES2D-M3/5BT
ES2DHE3/5BT DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors ES2D-M3/52T vs ES2DHE3/5BT
ES2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon Vishay Intertechnologies ES2D-M3/52T vs ES2D
ES2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors ES2D-M3/52T vs ES2D
ES2D-13 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated ES2D-M3/52T vs ES2D-13

Related Parts for ES2D-M3/52T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES2D-M3/52T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES2D-M3/52T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of ES2D-M3/52T would you like to use for your alert(s)?
  • Please alert me when ES2D-M3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES2D-M3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES2D-M3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES2D-M3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES2D-M3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES2D-M3/52T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: