-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4826
|
Newark | Fast Diode, 2A, 200V, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:20Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES2D-E3/52T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.1320 | Buy Now |
DISTI #
96K9604
|
Newark | Rectifier, 200V, 2A, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES2D-E3/52T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31259 |
|
$0.2390 / $0.2610 | Buy Now |
DISTI #
85W3430
|
Newark | Diode, Fast Recovery, 2A, 200V, Do-214Aa-2, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:30Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay ES2D-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
ES2D-E3/52T
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 30 ns, 50 A, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: ES2D-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 127500 |
|
$0.0575 / $0.0616 | Buy Now |
DISTI #
625-ES2D-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 200 Volt RoHS: Compliant | 72993 |
|
$0.1160 / $0.3000 | Buy Now |
|
Future Electronics | 2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 522900Reel |
|
$0.1130 / $0.1280 | Buy Now |
|
Future Electronics | 2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 2250Reel |
|
$0.1170 / $0.1310 | Buy Now |
|
Future Electronics | 2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1170 / $0.1310 | Buy Now |
|
Future Electronics | 2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1170 / $0.1310 | Buy Now |
|
Future Electronics | 2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1130 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2D-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2D-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES2D-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2D-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2D-E3/52T vs ES2D-7 |
ES2DHM3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2D-E3/52T vs ES2DHM3/5BT |
ES2D-E3/52T | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D-E3/52T vs ES2D-E3/52T |
ES2D-M3/52T | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D-E3/52T vs ES2D-M3/52T |
ES2D-M3/5BT | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D-E3/52T vs ES2D-M3/5BT |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, | General Instrument Corp | ES2D-E3/52T vs ES2D |
ES2D-E3/5BT | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D-E3/52T vs ES2D-E3/5BT |
ES2D | 2.0A Ultra Fast Recovery Rectifier, 3000-REEL | onsemi | ES2D-E3/52T vs ES2D |
ES2DHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2D-E3/52T vs ES2DHE3_A/I |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon | Vishay Intertechnologies | ES2D-E3/52T vs ES2D |