Part Details for ES2D+ by SPC Multicomp
Results Overview of ES2D+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2D+ Information
ES2D+ by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0274
|
Newark | Rectifier, Single, 2A, 200V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current I... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9158 |
|
$0.0910 / $0.1470 | Buy Now |
Part Details for ES2D+
ES2D+ CAD Models
ES2D+ Part Data Attributes
|
ES2D+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES2D+
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2D+
This table gives cross-reference parts and alternative options found for ES2D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2DWF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES2D+ vs RS2DWF-HF |
S2DAF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2D+ vs S2DAF-TR3G |
ES2DAF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2D+ vs ES2DAF5 |
SS220AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2D+ vs SS220AF1 |
SK220A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2D+ vs SK220A |
S2DFS | Taiwan Semiconductor | $0.1123 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SOD-128, 2 PIN | ES2D+ vs S2DFS |
ES2DHM3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | ES2D+ vs ES2DHM3_A/H |
MBRXF2200 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2D+ vs MBRXF2200 |
S2DAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2D+ vs S2DAF-TM2G |
ES2DAF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2D+ vs ES2DAF4 |