Part Details for ES2D R5G by Taiwan Semiconductor
Overview of ES2D R5G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2D R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2DR5GCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ES2D R5G
|
Avnet Americas | Super Fast Recovery Rectifier 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2D R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16938965
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1807 Container: Cut Strips | Americas - 53 |
|
$0.1867 / $0.1875 | Buy Now |
DISTI #
V79:2366_26241724
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 2 |
|
$0.0534 / $0.1849 | Buy Now |
DISTI #
C1S754700711598
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 53 |
|
$0.1867 / $0.1873 | Buy Now |
DISTI #
C1S754700810437
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2 |
|
$0.1426 | Buy Now |
Part Details for ES2D R5G
ES2D R5G CAD Models
ES2D R5G Part Data Attributes
|
ES2D R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES2D R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |