Part Details for ES2CA by Taiwan Semiconductor
Overview of ES2CA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2CATR-ND
|
DigiKey | DIODE GEN PURP 150V 2A DO214AC Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0793 / $0.0856 | Buy Now |
DISTI #
ES2CA
|
Avnet Americas | Diode Superfast Recovery 150V 2A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES2CA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0879 | Buy Now |
DISTI #
821-ES2CA
|
Mouser Electronics | Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0790 / $0.0850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0967 | Buy Now |
Part Details for ES2CA
ES2CA CAD Models
ES2CA Part Data Attributes
|
ES2CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2CA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2CA
This table gives cross-reference parts and alternative options found for ES2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2CAE3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAE3G |
ES2CAR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAR2G |
ES2CAHR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAHR3G |
ES2CAM2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAM2 |
ES2CAHE3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAHE3 |
ES2CAHR2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAHR2 |
ES2CAHF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAHF2 |
ES2CAR3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAR3 |
ES2CAH | Rectifier Diode, | Taiwan Semiconductor | ES2CA vs ES2CAH |
ES2CAE2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2CA vs ES2CAE2 |