Part Details for ES2B-13-F by Diodes Incorporated
Overview of ES2B-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws |
Price & Stock for ES2B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9568
|
Newark | Ss Diode, 100V, 2A, Smb, Single Rohs Compliant: Yes |Diodes Inc. ES2B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1478 |
|
$0.1380 / $0.4990 | Buy Now |
DISTI #
ES2B-FDICT-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51087 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
ES2B-13-F
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 315000 Factory Stock |
|
$0.1044 | Buy Now |
DISTI #
ES2B-13-F
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.0945 / $0.1291 | Buy Now |
DISTI #
621-ES2B-F
|
Mouser Electronics | Rectifiers 100V 2A RoHS: Compliant | 9976 |
|
$0.1060 / $0.4600 | Buy Now |
DISTI #
A03:0893_13586325
|
Arrow Electronics | Diode Switching 100V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 3000 |
|
$0.1011 | Buy Now |
DISTI #
V72:2272_06702405
|
Arrow Electronics | Diode Switching 100V 2A 2-Pin SMB T/R Min Qty: 675 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2900 |
|
$0.1177 / $0.1317 | Buy Now |
|
Future Electronics | ES2B Series 2 A 100 V Surface Mount Super Fast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0992 / $0.1090 | Buy Now |
|
Future Electronics | ES2B Series 2 A 100 V Surface Mount Super Fast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0992 / $0.1090 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3415 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for ES2B-13-F
ES2B-13-F CAD Models
ES2B-13-F Part Data Attributes
|
ES2B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES2B-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2B-13-F
This table gives cross-reference parts and alternative options found for ES2B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | ES2B-13-F vs ER2B |
ES2B-E3/5BT | DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2B-13-F vs ES2B-E3/5BT |
ER2B-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B-13-F vs ER2B-G |
ER2B-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B-13-F vs ER2B-T3 |
FR2B-L-TP-HF | RECTIFIER DIODE | Micro Commercial Components | ES2B-13-F vs FR2B-L-TP-HF |
FR2B-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B-13-F vs FR2B-GT3 |
ER2B-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B-13-F vs ER2B-GT3 |
FR2B-LTP | RECTIFIER DIODE | Micro Commercial Components | ES2B-13-F vs FR2B-LTP |
ES2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | ES2B-13-F vs ES2B |
FR2BL | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | ES2B-13-F vs FR2BL |