Part Details for ES2A-13-F by Diodes Incorporated
Overview of ES2A-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9566
|
Newark | Ss Diode, 50V, 2A, Smb, Single Rohs Compliant: Yes |Diodes Inc. ES2A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$0.2980 / $0.6890 | Buy Now |
DISTI #
09AH9289
|
Newark | Superfast Recovery Rectifier Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. ES2A-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
ES2A-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10541 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
ES2A-13-F
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300024000 Factory Stock |
|
$0.0996 / $0.1176 | Buy Now |
DISTI #
ES2A-13-F
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 167000 Factory Stock |
|
RFQ | |
DISTI #
ES2A-13-F
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0996 / $0.1176 | Buy Now |
DISTI #
621-ES2A-F
|
Mouser Electronics | Rectifiers 50V 2A RoHS: Compliant | 6791 |
|
$0.2050 / $0.6300 | Buy Now |
DISTI #
70550446
|
RS | 2A 50V Super-Fast Rectifier SMB | Diodes Inc ES2A-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2440 / $0.3490 | RFQ |
|
Future Electronics | ES2A Series 50 A 2 A Surface Mount Super Fast Rectifier - DO-214AA SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | ES2A Series 50 A 2 A Surface Mount Super Fast Rectifier - DO-214AA SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
Part Details for ES2A-13-F
ES2A-13-F CAD Models
ES2A-13-F Part Data Attributes:
|
ES2A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
ES2A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |