-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-ES2832AA2CT-ND
|
DigiKey | BLE 5.0 (NRF52832) WITH ANTENNA, Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2225 In Stock |
|
$9.4705 / $18.0100 | Buy Now |
|
Quest Components | 216 |
|
$10.7856 / $15.1673 | Buy Now | |
DISTI #
C1S434700000303
|
Chip1Stop | 802.15.1 Bluetooth Modules Container: Cut Tape | 69 |
|
$10.3000 / $14.4000 | Buy Now |
|
Symmetry Electronics | BLE 5.0 (nRF52832) 2Mbps mode, antenna, ARM M4F 64kB RAM, 3.25 x 8.55 x 0.85mm module Min Qty: 2000 | 0 |
|
$10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy