Part Details for ES23MCKE by C&K
Overview of ES23MCKE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES23MCKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51579762
|
Verical | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1312 | Americas - 12 |
|
$5.2260 / $35.1130 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | 32 |
|
$5.2500 / $10.5000 | Buy Now |