Part Details for ES23MCBE by C&K
Overview of ES23MCBE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES23MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8552
|
Newark | Slide Switch, straight, dpdt, on-Off-On, number Of Positions:3,pc Tail Terminal, pcb Hole Count:6 |C&k Components ES23MCBE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$10.0200 | Buy Now |
DISTI #
34AH9420
|
Newark | Es23Mcbe |C&k Components ES23MCBE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $11.0300 | Buy Now |
DISTI #
CKN1830-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
365 In Stock |
|
$6.8887 / $8.6100 | Buy Now |
DISTI #
2266-ES23MCBE-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$11.6300 / $14.7000 | Buy Now |
DISTI #
611-ES23MCBE
|
Mouser Electronics | Slide Switches DPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$6.8800 / $8.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.8700 | Buy Now |
DISTI #
16504211
|
Verical | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 5 Package Multiple: 1 | Americas - 69 |
|
$10.2900 / $13.0000 | Buy Now |
DISTI #
C&K Components ES23MCBE
|
PEI Genesis | Slide Switch, 3 Pos | 69 |
|
Buy Now | |
DISTI #
000000000002117666
|
Sager | Slide Switches DPDT ON-OFF-ON Min Qty: 160 | 0 |
|
$7.3500 / $7.6500 | Buy Now |
Part Details for ES23MCBE
ES23MCBE CAD Models
ES23MCBE Part Data Attributes
|
ES23MCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES23MCBE
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Body Breadth | 6.02 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 10.03 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ES23MCBE
This table gives cross-reference parts and alternative options found for ES23MCBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES23MCBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES23MCBE | Slide Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ES23MCBE vs ES23MCBE |