Part Details for ES23MABE by C&K
Overview of ES23MABE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES23MABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8551
|
Newark | Slide Switch, right Angle, dpdt, on-Off-On, number Of Positions:3,r Angle Pc Tail Terminal, pcb Hole Count:8 |C&k Components ES23MABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$10.7200 / $14.0200 | Buy Now |
DISTI #
27AC5558
|
Newark | Slide Switch, right Angle, dpdt, on-Off-On, number Of Positions:3,r Angle Pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |C&k Components ES23MABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
Buy Now | |
DISTI #
34AH9419
|
Newark | Es23Mabe |C&k Components ES23MABE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $12.1600 | Buy Now |
DISTI #
CKN1816-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
463 In Stock |
|
$7.9203 / $13.5100 | Buy Now |
DISTI #
611-ES23MABE
|
Mouser Electronics | Slide Switches R/A DPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$7.9200 / $11.8500 | Order Now |
DISTI #
V79:2366_17800183
|
Arrow Electronics | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 33 |
|
$5.9400 / $6.6120 | Buy Now |
|
Future Electronics | ES Series DPDT On -Off-On 3 Position Right Angle Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$9.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.1100 | Buy Now |
DISTI #
18774880
|
Verical | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 9 Package Multiple: 1 | Americas - 354 |
|
$7.6000 | Buy Now |
DISTI #
51584044
|
Verical | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 5 Package Multiple: 5 Date Code: 1918 | Americas - 320 |
|
$10.3218 / $16.9330 | Buy Now |
Part Details for ES23MABE
ES23MABE CAD Models
ES23MABE Part Data Attributes
|
ES23MABE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES23MABE
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.14 mm | |
Body Height | 6.38 mm | |
Body Length or Diameter | 10.03 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | ANTI-STATIC TRAY | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |