Part Details for ES22MCBE by C&K
Overview of ES22MCBE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES22MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8550
|
Newark | Slide Switch, straight, dpst, off-On, number Of Positions:3,pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |C&k Components ES22MCBE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1027 |
|
$10.5500 / $11.4500 | Buy Now |
DISTI #
34AH9418
|
Newark | Slide Switch, Dpst, 20V, Pc Pin, Contact Configuration:Dpst, Switch Operation:Off-None-On, Switch Mounting:Through Hole, Product Range:Es Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components ES22MCBE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.8100 | Buy Now |
DISTI #
CKN1815-ND
|
DigiKey | SWITCH SLIDE DPST 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9955 In Stock |
|
$6.7562 / $8.4400 | Buy Now |
DISTI #
611-ES22MCBE
|
Mouser Electronics | Slide Switches DPST OFF-NONE-ON RoHS: Compliant | 170 |
|
$6.5900 / $6.7600 | Buy Now |
DISTI #
V36:1790_27521445
|
Arrow Electronics | Switch Slide OFF None ON DPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 8000 |
|
$1.8880 / $2.4553 | Buy Now |
|
Future Electronics | ES Series (Off - None) DPST Top Slide 20 Vac 20 Vdc 0.4 VA Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$7.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.0200 | Buy Now |
DISTI #
76475246
|
Verical | Switch Slide OFF None ON DPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 8000 |
|
$1.8880 / $1.9460 | Buy Now |
DISTI #
16864030
|
Verical | Switch Slide OFF None ON DPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 8 Package Multiple: 1 | Americas - 1027 |
|
$7.5100 / $8.4500 | Buy Now |
DISTI #
62406272
|
Verical | Switch Slide OFF None ON DPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 160 |
|
$8.0562 / $10.0650 | Buy Now |
Part Details for ES22MCBE
ES22MCBE CAD Models
ES22MCBE Part Data Attributes
|
ES22MCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES22MCBE
C&K
SLIDE SWITCH, DPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Body Breadth | 6.02 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 10.03 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |