Part Details for ES22MABE by C&K
Overview of ES22MABE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES22MABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8549
|
Newark | Slide Switch, right Angle, dpst, off-On, number Of Positions:3,r Angle Pc Tail Terminal, pcb Hole Count:6 |C&k Components ES22MABE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$10.4300 | Buy Now |
DISTI #
34AH9417
|
Newark | Es22Mabe |C&k Components ES22MABE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $12.0300 | Buy Now |
DISTI #
CKN1814-ND
|
DigiKey | SWITCH SLIDE DPST 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
63 In Stock |
|
$7.5163 / $9.3900 | Buy Now |
DISTI #
611-ES22MABE
|
Mouser Electronics | Slide Switches R/A DPST OFF-NONE-ON RoHS: Compliant | 34 |
|
$7.5100 / $9.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.0200 | Buy Now |
DISTI #
16864029
|
Verical | Switch Slide OFF None ON DPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 9 Package Multiple: 1 | Americas - 170 |
|
$7.5100 | Buy Now |
DISTI #
C&K Components ES22MABE
|
PEI Genesis | Slide Switch, 3 Pos | 170 |
|
Buy Now | |
DISTI #
000000000002117663
|
Sager | Slide Switches R/A DPST OFF-NONE-ON Min Qty: 160 | 0 |
|
$8.0200 / $8.3500 | Buy Now |
Part Details for ES22MABE
ES22MABE CAD Models
ES22MABE Part Data Attributes
|
ES22MABE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES22MABE
C&K
SLIDE SWITCH, DPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.14 mm | |
Body Height | 6.38 mm | |
Body Length or Diameter | 10.03 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | ANTI-STATIC TRAY | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ES22MABE
This table gives cross-reference parts and alternative options found for ES22MABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES22MABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES22MABE | Slide Switch, DPST, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ES22MABE vs ES22MABE |