Part Details for ES2211N221K502NTM by Novacap
Results Overview of ES2211N221K502NTM by Novacap
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2211N221K502NTM Information
ES2211N221K502NTM by Novacap is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ES2211N221K502NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1077-1-ND
|
DigiKey | CAP CER 220PF 250VAC C0G 2211 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60800 In Stock |
|
$1.4345 / $4.0600 | Buy Now |
|
Onlinecomponents.com | Capacitor RoHS: Compliant |
1500 On Order |
|
$1.2300 / $1.6500 | Buy Now |
|
Master Electronics | Capacitor RoHS: Compliant |
1500 On Order |
|
$1.2300 / $1.6500 | Buy Now |