Part Details for ES21MCBE by C&K
Overview of ES21MCBE by C&K
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES21MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5868
|
Newark | Slide Switch, Es Series, Spst, Vertical, Through Hole, 100 Ma, 20 V Rohs Compliant: Yes |C&k Components ES21MCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$8.3800 / $11.3000 | Buy Now |
DISTI #
39M8548
|
Newark | Slide Switch, straight, dpdt, on-On, number Of Positions:3,pc Tail Terminal, pcb Hole Count:6 |C&k Components ES21MCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6320 |
|
$8.3800 / $11.3000 | Buy Now |
DISTI #
34AH9416
|
Newark | Slide Switch, Dpdt, 20V, Th, Vertical, Contact Configuration:Dpdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:Es Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V |C&k Components ES21MCBE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $9.8500 | Buy Now |
DISTI #
CKN2082-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
303 In Stock |
|
$6.4129 / $10.9400 | Buy Now |
DISTI #
611-ES21MCBE
|
Mouser Electronics | Slide Switches DPDT ON-NONE-ON RoHS: Compliant | 146 |
|
$6.3800 / $10.9400 | Buy Now |
|
Future Electronics | ES Series DPDT 0.4 A On-None-On PC Pin Sealed Tiny Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.5600 | Buy Now |
DISTI #
19688646
|
Verical | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 11 Package Multiple: 1 | Americas - 6320 |
|
$6.1500 | Buy Now |
DISTI #
78401114
|
Verical | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 5 Package Multiple: 5 Date Code: 2136 | Americas - 640 |
|
$8.5221 / $13.9820 | Buy Now |
DISTI #
77909819
|
Verical | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray Min Qty: 7 Package Multiple: 1 | Americas - 22 |
|
$12.7176 | Buy Now |
Part Details for ES21MCBE
ES21MCBE CAD Models
ES21MCBE Part Data Attributes
|
ES21MCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES21MCBE
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Body Breadth | 6.02 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 10.03 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |