Part Details for ES2000-NO.3-B8-0-40MM by TE Connectivity
Overview of ES2000-NO.3-B8-0-40MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2000-NO.3-B8-0-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2853
|
Newark | Es2000-No.3-B8-0-40Mm |Raychem Te Connectivity ES2000-NO.3-B8-0-40MM Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
ES2000-NO.3-B8-0-40MM-ND
|
DigiKey | HEATSHRINK 0.427" X 0.131' BLACK Min Qty: 16000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2018 | Buy Now |
DISTI #
650-121397P043
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .427" BK PRICE PER PC RoHS: Compliant | 12831 |
|
$0.1960 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Loose RoHS: Compliant |
2470 In Stock |
|
$0.1874 / $0.2263 | Buy Now |
DISTI #
000000000001102235
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBE .427 BK PRICE PER PC Min Qty: 16000 | 0 |
|
$0.1773 / $0.2203 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Loose RoHS: Compliant |
2470 In Stock |
|
$0.1874 / $0.2263 | Buy Now |