Part Details for ES2000-NO.2-B9-0-STK by TE Connectivity
Overview of ES2000-NO.2-B9-0-STK by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2000-NO.2-B9-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9544
|
Newark | Es2000-No.2-B9-0-Stk |Raychem Te Connectivity ES2000-NO.2-B9-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2380 |
|
$7.1800 / $8.7000 | Buy Now |
DISTI #
34AH0711
|
Newark | Heat-Shrink Tubing, 4:1, Black, 7.44Mm Rohs Compliant: Yes |Raychem Te Connectivity ES2000-NO.2-B9-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$5.1400 / $6.2100 | Buy Now |
DISTI #
2266-ES2000-NO.2-B9-0-STK-ND
|
DigiKey | HEATSHRINK 0.293" X 4' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$4.7900 / $5.5000 | Buy Now |
DISTI #
ES2000-NO.2-B9-0-STK-ND
|
DigiKey | HEATSHRINK 0.293" X 4' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9107 / $8.3700 | Buy Now |
DISTI #
063725P022
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Cut Piece - Shrink Tubing that comes in 4ft sticks (Alt: 063725P022) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Bulk | 1139 Factory Stock |
|
$4.2498 / $5.1142 | Buy Now |
DISTI #
650-ES2000NO.2B90STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .293" 4FT BK PRICE PER STICK RoHS: Compliant | 3490 |
|
$4.0700 / $7.7000 | Buy Now |
DISTI #
V99:2348_16254994
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 64 |
|
$4.5210 / $5.9170 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant |
3234 In Stock |
|
$3.8000 / $5.6800 | Buy Now |
DISTI #
51675612
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1912 | Americas - 2375 |
|
$4.8121 / $7.3862 | Buy Now |
DISTI #
67018279
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 850 |
|
$4.4900 / $5.1500 | Buy Now |