Part Details for ES2000-NO.2-B9-0-50MM by TE Connectivity
Overview of ES2000-NO.2-B9-0-50MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2000-NO.2-B9-0-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4029
|
Newark | Heat-Shrink Tubing, 4:1, 0.293", Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.293", I.d. Supplied - Metric:7.44Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1.96", Length - Metric:49.8Mm Rohs Compliant: Yes |Raychem Te Connectivity ES2000-NO.2-B9-0-50MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2622 |
|
$0.2130 / $0.2710 | Buy Now |
DISTI #
ES2000-NO.2-B9-0-50MM-ND
|
DigiKey | HEATSHK TUBING FR 7.4DIA X 50MM Min Qty: 5000 Lead time: 23 Weeks Container: Bulk |
778 In Stock |
|
$0.1907 | Buy Now |
DISTI #
650-ES2000NO2B9050MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .293" BK PRICE PER PC RoHS: Compliant | 17585 |
|
$0.1750 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant | 0 |
|
$0.1941 / $0.2726 | Buy Now |
DISTI #
063725P011
|
TTI | Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0-50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 35000 In Stock |
|
$0.1730 | Buy Now |
DISTI #
000000000001102218
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBE .293 BK PRICE PER PC Min Qty: 1 | 0 |
|
$0.1791 / $0.2168 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant | 0 |
|
$0.1941 / $0.2726 | Buy Now |