Part Details for ES2000-NO.1-C1-0-50MM by TE Connectivity
Overview of ES2000-NO.1-C1-0-50MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2000-NO.1-C1-0-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M9673
|
Newark | Heat-Shrink Tubing, 4:1, 0.225", Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.225", I.d. Supplied - Metric:5.72Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1.96", Length - Metric:49.8Mm Rohs Compliant: Yes |Raychem Te Connectivity ES2000-NO.1-C1-0-50MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7007 |
|
$0.1760 / $0.2200 | Buy Now |
DISTI #
ES2000-NO.1-C1-0-50MM-ND
|
DigiKey | HEATSHK TUBING FR 5.7DIA X 50MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk |
7838 In Stock |
|
$0.1692 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
52233 In Stock |
|
$0.1522 / $0.2160 | Buy Now |
DISTI #
829131P012
|
TTI | Heat Shrink Tubing & Sleeves ES2000-NO.1-C1-0-50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 20000 In Stock |
|
$0.1490 / $0.1580 | Buy Now |
DISTI #
000000000001102196
|
Sager | Heat Shrink Tubing & Sleeves ES2000-NO.1-C1-0-50MM Min Qty: 1 | 0 |
|
$0.1689 / $0.1925 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
52233 In Stock |
|
$0.1522 / $0.2160 | Buy Now |