Part Details for ES2000-NO.1-C1-0-27MM by TE Connectivity
Overview of ES2000-NO.1-C1-0-27MM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2000-NO.1-C1-0-27MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2811
|
Newark | Es2000-No.1-C1-0-27Mm |Raychem Te Connectivity ES2000-NO.1-C1-0-27MM Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
ES2000-NO.1-C1-0-27MM-ND
|
DigiKey | HEATSHRINK 0.225" X 0.088' BLACK Min Qty: 10000 Lead time: 23 Weeks Container: Bulk |
12588 In Stock |
|
$0.0916 | Buy Now |
DISTI #
650-829131P019
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .225" BK PRICE PER PC RoHS: Compliant | 118051 |
|
$0.0880 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
28492 In Stock |
|
$0.0753 / $0.1006 | Buy Now |
DISTI #
829131P019
|
TTI | Heat Shrink Tubing & Sleeves ES2000-NO.1-C1-0-27MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 30000 In Stock |
|
$0.0780 / $0.0800 | Buy Now |
DISTI #
RYCES2000-NO.1-C1-0-27MM
|
Interstate Connecting Components | 829131P019 7-1196474-7 | 0 |
|
$0.0915 / $0.1082 | Buy Now |
DISTI #
000000000001102190
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBE .225 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
28492 In Stock |
|
$0.0753 / $0.1006 | Buy Now |