Part Details for ES1W15RJ by TE Connectivity
Overview of ES1W15RJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES1W15RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2942
|
Newark | Es 1Watt 15R 5% T/B |Cgs Te Connectivity ES1W15RJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
279-ES1W15RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 15 Ohms 5% 300ppm 1.0 Watt ES RoHS: Compliant | 0 |
|
$0.0770 / $0.0960 | Order Now |
|
Onlinecomponents.com | ES 1WATT 15R 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0687 / $0.0861 | Buy Now |
DISTI #
1879287-3
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, High Power (Alt: 1879287-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES 1WATT 15R 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0687 / $0.0861 | Buy Now |
Part Details for ES1W15RJ
ES1W15RJ CAD Models
ES1W15RJ Part Data Attributes:
|
ES1W15RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES1W15RJ
TE Connectivity
RESISTOR, WIRE WOUND, 1W, 5%, 300ppm, 15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |