Part Details for ES1V by Sanken Electric Co Ltd
Overview of ES1V by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.7A, SILICON, SIGNAL DIODE | 7090 |
|
$0.0624 / $0.1920 | Buy Now |
Part Details for ES1V
ES1V CAD Models
ES1V Part Data Attributes:
|
ES1V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1V
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.7A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ES1V
This table gives cross-reference parts and alternative options found for ES1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | ES1V vs MBRAF1100T3G |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | ES1V vs 1N4006GM04 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | ES1V vs BAV99W |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | ES1V vs 1N6540 |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | ES1V vs EC10QS09 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | ES1V vs 1A1 |
MA2SD24 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | ES1V vs MA2SD24 |
B1G1 | Rectifier Diode, 1 Element, 0.2A, 600V V(RRM), Silicon, | Edal Industries Inc | ES1V vs B1G1 |
1N4006GH03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | ES1V vs 1N4006GH03 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | ES1V vs BAV99W |