Part Details for ES1J R2G by Taiwan Semiconductor
Overview of ES1J R2G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1J R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2677373RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2239 / $0.3506 | Buy Now |
DISTI #
2677373
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2239 / $0.5441 | Buy Now |
DISTI #
2677373
|
Farnell | RECTIFIER, SINGLE, 600V, 1A, DO214AC RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1669 / $0.9097 | Buy Now |
DISTI #
2677373RL
|
Farnell | RECTIFIER, SINGLE, 600V, 1A, DO214AC RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.1669 / $0.5408 | Buy Now |
Part Details for ES1J R2G
ES1J R2G CAD Models
ES1J R2G Part Data Attributes:
|
ES1J R2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1J R2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |