Part Details for ES1FV by Sanken Electric Co Ltd
Overview of ES1FV by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1FV
ES1FV CAD Models
ES1FV Part Data Attributes:
|
ES1FV
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1FV
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1500 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ES1FV
This table gives cross-reference parts and alternative options found for ES1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1FV4 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES1FV4 |
ES1FV1 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES1FV1 |
ES01FV4 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES01FV4 |
ES01FVO | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES01FVO |
ES1FVO | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES1FVO |
ES01FV3 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES01FV3 |
ES01FWS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ES1FV vs ES01FWS |