Part Details for ES1C-M3/5AT by Vishay Intertechnologies
Overview of ES1C-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1C-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0892
|
Newark | 1A, 150V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1C-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
ES1C-M3/5AT
|
Avnet Americas | 1A, 150V, 15NS, SMA, UF RECT. SMD (Alt: ES1C-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0776 | Buy Now |
DISTI #
78-ES1C-M35AT
|
Mouser Electronics | Rectifiers 1A,150V,15NS,UF Rect, SMD RoHS: Compliant | 0 |
|
$0.0770 / $0.0810 | Order Now |
DISTI #
ES1C-M3/5AT
|
TTI | Rectifiers 1A,150V,15NS,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0800 | Buy Now |
Part Details for ES1C-M3/5AT
ES1C-M3/5AT CAD Models
ES1C-M3/5AT Part Data Attributes
|
ES1C-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1C-M3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1C-M3/5AT
This table gives cross-reference parts and alternative options found for ES1C-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1C-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1C | 1.0A Ultra Fast Recovery Rectifier, 7500-REEL | onsemi | ES1C-M3/5AT vs ES1C |
ES1CHE3_A/H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C-M3/5AT vs ES1CHE3_A/H |
ES1C-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C-M3/5AT vs ES1C-E3/5AT |
ES1CHE3_A/I | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C-M3/5AT vs ES1CHE3_A/I |
ES1C-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C-M3/5AT vs ES1C-M3/61T |
ES1C-13-F | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1C-M3/5AT vs ES1C-13-F |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES1C-M3/5AT vs ES1C |
ES1C-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C-M3/5AT vs ES1C-E3/61T |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1C-M3/5AT vs ES1C |