Part Details for ES1B-E3/1T by Vishay Intertechnologies
Overview of ES1B-E3/1T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1B-E3/1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4784
|
Newark | Fast Diode, 1A, 100V, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:920Mv, Reverse Recovery Time:15Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES1B-E3/1T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |