ES1AF
Description: Rectifier Diode,

Overview of ES1AF by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for ES1AF by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES1AF by Galaxy Semi-Conductor Co Ltd

ES1AF
Galaxy Semi-Conductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ES1AF
    Galaxy Semi-Conductor Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for ES1AF

This table gives cross-reference parts and alternative options found for ES1AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES1AWG_R1_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor ES1AF vs ES1AWG_R1_00001
ES1AWG_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor ES1AF vs ES1AWG_R2_00001
ES1AF_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN PanJit Semiconductor ES1AF vs ES1AF_R2_00001
ES1AWG_R1_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor ES1AF vs ES1AWG_R1_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES1AF by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES1AF by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of ES1AF would you like to use for your alert(s)?
  • Please alert me when ES1AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES1AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES1AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES1AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES1AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES1AF by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: