Part Details for ES1A by SPC Multicomp
Overview of ES1A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0267
|
Newark | Rectifier, Single, 1A, 50V, Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Multicomp Pro ES1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3379 |
|
$0.0090 | Buy Now |
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes
|
ES1A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES1A
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM11-S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES1A vs SFM11-S |
US1AHM2G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs US1AHM2G |
S1AHF4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs S1AHF4 |
NRD4001TR-7.5KF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | NIC Components Corp | ES1A vs NRD4001TR-7.5KF |
US1A-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | ES1A vs US1A-M3/61T |
ES1AHF3G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs ES1AHF3G |
US1AHF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1A vs US1AHF2 |
S1AHF3G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs S1AHF3G |
ES1AHM2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs ES1AHM2 |
SFM11-S-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES1A vs SFM11-S-H |