-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5894
|
Newark | Diode, rectifier, sw, ult Fast,50V,1A, sma, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:920Mv, Reverse Recovery Time:25Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Diodes Inc. ES1A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1780 |
|
$0.1070 / $0.4080 | Buy Now |
DISTI #
ES1A-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
131278 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
ES1A-13-F
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: ES1A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1375000 Factory Stock |
|
$0.0621 / $0.0734 | Buy Now |
DISTI #
ES1A-13-F
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: ES1A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-ES1A-F
|
Mouser Electronics | Rectifiers 50V 1A RoHS: Compliant | 21513 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
P40:2555_22403158
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Europe - 60000 |
|
$0.0538 / $0.3504 | Buy Now |
DISTI #
A03:0893_13586031
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2232 | Asia - 35000 |
|
$0.0555 / $0.0609 | Buy Now |
DISTI #
V72:2272_06702398
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2400 |
|
$0.0710 / $0.2843 | Buy Now |
|
Future Electronics | ES1A Series 50 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0736 / $0.0802 | Buy Now |
|
Future Electronics | ES1A Series 50 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0736 / $0.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy