Part Details for ES1921 by Ess Technology Inc
Overview of ES1921 by Ess Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ES1921
ES1921 CAD Models
ES1921 Part Data Attributes:
|
ES1921
Ess Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ES1921
Ess Technology Inc
Consumer Circuit, PQFP48, TQFP-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESS TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |