Part Details for ES1550 by Chemtronics
Overview of ES1550 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1212
|
Newark | Coolant/Freeze, Aerosol, 15Fl.oz, Dispensing Method:Aerosol, Volume:15Fl.oz (Us), Weight:15Oz, Product Range:- Rohs Compliant: Yes |Chemtronics ES1550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$39.4000 / $40.4100 | Buy Now |
DISTI #
ES1550-ND
|
DigiKey | FREEZE SPRAY ELECTRONICS 15 OZ Min Qty: 1 Lead time: 6 Weeks Container: Can |
37 In Stock |
|
$30.2424 / $40.3200 | Buy Now |
DISTI #
5168-ES1550
|
Mouser Electronics | Chemicals FREEZE SPRAY 15oz/425g AERSOL CAN RoHS: Compliant | 0 |
|
$30.2400 / $36.7600 | Order Now |
DISTI #
70206037
|
RS | Freeze-It Freeze Spray, 15 oz (444mL), Aerosol, Non-Corrosive, Shelf Life 5 yrs | ITW Chemtronics ES1550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$35.8800 / $40.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.4100 / $42.9000 | Buy Now | |
DISTI #
237OZ550
|
Techni-Tool, Inc. | Chemtronics ES1550 Freez-It® Freeze Spray, Nonflammable, 15 oz Aerosol | 20 |
|
$33.6700 | Buy Now |
DISTI #
237OZ550
|
TestEquity LLC | Chemtronics ES1550 Freez-It® Freeze Spray, Nonflammable, 15 oz Aerosol | 20 |
|
$33.6700 | Buy Now |