Part Details for ES1200/02DSFB by On-Shore Technology Inc
Overview of ES1200/02DSFB by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1200/02DSFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3007-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.472" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
219 In Stock |
|
$0.3889 / $1.1600 | Buy Now |
DISTI #
V99:2348_17733538
|
Arrow Electronics | Conn Barrier Strip 2 POS 12mm 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1717 | Americas - 4 |
|
$0.3565 / $1.1194 | Buy Now |
Part Details for ES1200/02DSFB
ES1200/02DSFB CAD Models
ES1200/02DSFB Part Data Attributes:
|
ES1200/02DSFB
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ES1200/02DSFB
On-Shore Technology Inc
CONN TERM STRIP 2CIRC 0.472"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |