There are no models available for this part yet.
Overview of ES1006FL_R2_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for ES1006FL_R2_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-ES1006FLR210001
|
Mouser Electronics | Rectifiers 600V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0550 / $0.0690 | Order Now | |
NAC | 600V,Super Fast Recovery Rectifiers,SOD-123FL,1A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
CAD Models for ES1006FL_R2_10001 by PanJit Semiconductor
Part Data Attributes for ES1006FL_R2_10001 by PanJit Semiconductor
ES1006FL_R2_10001
PanJit Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
PANJIT
|
Want to compare parts?
-
ES1006FL_R2_10001PanJit SemiconductorVS
-