Part Details for ES1001500000G by Anytek Technology Corporation Ltd
Overview of ES1001500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1001500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1001500000G-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6360 | Buy Now |
DISTI #
71867602
|
RS | TerminalBlock, ER-3.5-23PGreen, ZincB-Mclamp, Niplatedcontactbright-Tinplated | Amphenol - Anytek ES1001500000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
ANYES1001500000G
|
Heilind Electronics | ES 5.0MM 10POLE -SLOT TYPE W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
ANYES1001500000G
|
Interstate Connecting Components | ES 5.0MM 10POLE -SLOT TYPE W | 0 |
|
Buy Now |