Part Details for ES05W100RJ by TE Connectivity
Overview of ES05W100RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES05W100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4649
|
Newark | Es 1/2Watt 100R 5% |Cgs Te Connectivity ES05W100RJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
1879104-1
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 500 mW, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879104-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-ES05W100RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole ES 1/2WATT100R 5%T/B RoHS: Compliant | 591 |
|
$0.0790 / $0.5800 | Buy Now |
|
Onlinecomponents.com | ES 1/2WATT 100R 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0687 / $0.0861 | Buy Now |
DISTI #
1879104-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 500 mW, Axial Leaded, Wirewound, High Power (Alt: 1879104-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES 1/2WATT 100R 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0687 / $0.0861 | Buy Now |
Part Details for ES05W100RJ
ES05W100RJ CAD Models
ES05W100RJ Part Data Attributes:
|
ES05W100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES05W100RJ
TE Connectivity
RESISTOR, WIRE WOUND, 0.5W, 5%, 300ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |