Part Details for ES0401500000G by Anytek Technology Corporation Ltd
Overview of ES0401500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES0401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES0401500000G-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7293 | Buy Now |
DISTI #
71867596
|
RS | TerminalBlock, ER-3.5-20PGreen, ZincB-Mclamp, Niplatedcontactbright-Tinplated | Amphenol - Anytek ES0401500000G RoHS: Not Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7080 / $2.7910 | RFQ |
DISTI #
ANYES0401500000G
|
Heilind Electronics | ES 5.0MM 4POLE -SLOT TYPE WB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6180 / $1.2950 | Buy Now |
DISTI #
ANYES0401500000G
|
Interstate Connecting Components | ES 5.0MM 4POLE -SLOT TYPE WB | 0 |
|
Buy Now |