Part Details for ES01MAVBE by C&K
Overview of ES01MAVBE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES01MAVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9407
|
Newark | Slide Switch, Spdt, 0.1A, 20V, Tht, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:Es Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components ES01MAVBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$2.0000 | Buy Now |
DISTI #
CKN1777-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1150 In Stock |
|
$5.5563 / $8.7900 | Buy Now |
DISTI #
611-ES01MAVBE
|
Mouser Electronics | Slide Switches R/A SPDT ON-NONE-ON RoHS: Compliant | 0 |
|
$5.7900 / $9.8800 | Order Now |
DISTI #
E02:0323_02343498
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Date Code: 2338 | Europe - 80 |
|
$5.3657 / $5.4511 | Buy Now |
|
Future Electronics | ES Series Tiny Sealed SPDT On-None-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$6.0400 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.1900 | Buy Now |
DISTI #
53047333
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 5 Package Multiple: 5 Date Code: 2048 | Americas - 780 |
|
$8.5412 / $11.9882 | Buy Now |
DISTI #
71251875
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray Min Qty: 110 Package Multiple: 110 Date Code: 2338 | Americas - 110 |
|
$5.3734 / $5.4590 | Buy Now |
|
Bristol Electronics | 1780 |
|
RFQ | ||
DISTI #
000000000002117653
|
Sager | Slide Switches R/A SPDT ON-NONE-ON Min Qty: 160 | 0 |
|
$5.9300 / $6.3500 | Buy Now |
Part Details for ES01MAVBE
ES01MAVBE CAD Models
ES01MAVBE Part Data Attributes
|
ES01MAVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES01MAVBE
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.121 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.02 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 9.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | ANTI-STATIC TRAY | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.48 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |