Part Details for ES-2200-T311-020C by TE Connectivity
Overview of ES-2200-T311-020C by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ES-2200-T311-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6072
|
Newark | E-Stop Switch, Dpdt, 8A, 24Vdc, Contact Configuration:Dpdt, Switch Operation:Maintained, Switch Terminals:Wire Leaded With Connector, Contact Current Max:8A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V Rohs Compliant: No |Kissling Te Connectivity ES-2200-T311-020C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.5600 / $141.7100 | Buy Now |
DISTI #
2585-ES-2200-T311-020C-ND
|
DigiKey | SWITCH E-STOP TWIST RESET 8A 32V Min Qty: 1 Lead time: 31 Weeks Container: Box |
36 In Stock |
|
$118.8366 / $147.4600 | Buy Now |
DISTI #
571-ES-2200-T311020C
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP | 0 |
|
$121.2000 / $153.9400 | Order Now |
|
Onlinecomponents.com | Emergency Stop Switch ES-2200-T311-020C RoHS: Compliant | 0 |
|
$101.6400 / $134.7100 | Buy Now |
DISTI #
K1163870
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Stop Switch ES-2200-T311-020C Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$115.8300 / $118.7400 | Buy Now |
Part Details for ES-2200-T311-020C
ES-2200-T311-020C CAD Models
ES-2200-T311-020C Part Data Attributes
|
ES-2200-T311-020C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES-2200-T311-020C
TE Connectivity
Special Switch, 3PDT, 8A, 32VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Termination Type | SOLDER |