Part Details for ES-2012-T312-020C by TE Connectivity
Overview of ES-2012-T312-020C by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for ES-2012-T312-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6067
|
Newark | E-Stop Switch, Spst-No/Dpst-Nc, 8A/24Vdc, Contact Configuration:Spst-No, Dpst-Nc, Switch Operation:Maintained, Switch Terminals:Wire Leaded With Connector, Contact Current Max:8A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V |Kissling Te Connectivity ES-2012-T312-020C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1800 / $135.0900 | Buy Now |
DISTI #
1734-ES-2012-T312-020C-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9118 | Buy Now |
DISTI #
571-ES-2012-T312020C
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP | 0 |
|
$117.8300 | Order Now |
|
Onlinecomponents.com | Emergency Switch ES-2012-T312-020C RoHS: Compliant | 0 |
|
$100.2900 / $267.6600 | Buy Now |
DISTI #
K1158933
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2012-T312-020C Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$124.7900 | Buy Now |