Part Details for ES-2010-T312-018G by TE Connectivity
Overview of ES-2010-T312-018G by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for ES-2010-T312-018G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6051
|
Newark | E-Stop Switch, Spst-No, 8A, 24Vdc, Contact Configuration:Spst-No, Switch Operation:Maintained, Switch Terminals:Wire Leaded With Connector, Contact Current Max:8A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V |Kissling Te Connectivity ES-2010-T312-018G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3100 / $87.4900 | Buy Now |
DISTI #
1734-ES-2010-T312-018G-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6412 | Buy Now |
DISTI #
571-ES-2010-T312018G
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP | 0 |
|
$88.3500 | Order Now |
|
Onlinecomponents.com | Emergency Switch ES-2010-T312-018G RoHS: Compliant | 0 |
|
$64.9500 / $173.3400 | Buy Now |
DISTI #
78447660
|
Verical | Push Button Switches, Emergency Stop, 1 Actuator, Flush Actuator Profile, Threaded, Process Sealed, Snap Action Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$112.1029 | Buy Now |
DISTI #
K1160310
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2010-T312-018G Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.0100 | Buy Now |
DISTI #
C1S114408780342
|
Chip1Stop | Unclassified | 1 |
|
$94.5000 | Buy Now |