Datasheets
ERZVHEV112 by: Panasonic Electronic Components

Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED

Part Details for ERZVHEV112 by Panasonic Electronic Components

Overview of ERZVHEV112 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERZVHEV112

ERZVHEV112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERZVHEV112 Part Data Attributes

ERZVHEV112 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERZVHEV112 Panasonic Electronic Components Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 680 V
Energy Absorbing Capacity-Max 310 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 895 V

Alternate Parts for ERZVHEV112

This table gives cross-reference parts and alternative options found for ERZVHEV112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVHEV112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CV1680S14A RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc ERZVHEV112 vs CV1680S14A
ERZVGED112 Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ERZVHEV112 vs ERZVGED112
CV680K14A Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED, LEAD FREE SEI Stackpole Electronics Inc ERZVHEV112 vs CV680K14A
ERZV14V112 Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ERZVHEV112 vs ERZV14V112
ERZV14D112C1 Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ERZVHEV112 vs ERZV14D112C1
CV5680S14A RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc ERZVHEV112 vs CV5680S14A
SR112K14ES Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED Walsin Technology Corporation ERZVHEV112 vs SR112K14ES
ROV14H112K RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity ERZVHEV112 vs ROV14H112K
ERZVAED112 Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ERZVHEV112 vs ERZVAED112
CV5680K14B RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc ERZVHEV112 vs CV5680K14B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZVHEV112 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZVHEV112 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZVHEV112 would you like to use for your alert(s)?
  • Please alert me when ERZVHEV112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZVHEV112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZVHEV112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZVHEV112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZVHEV112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZVHEV112 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: