-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 22V, 1J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VF2M270
|
Avnet Americas | Var 17VAC/22VDC 125A 27V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M270) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
70348396
|
RS | Varistor SMD 27V | Panasonic Electronic Components ERZVF2M270 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 22 V, 1 J, SURFACE MOUNT (Also Known As: ERZ-VF2M270) | 58 |
|
$0.8424 / $1.4040 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 22 V, 1 J, SURFACE MOUNT | 58 |
|
$0.8424 / $1.4040 | Buy Now |
DISTI #
ERZVF2M270
|
Avnet Abacus | Var 17VAC/22VDC 125A 27V SMD Embossed T/R (Alt: ERZVF2M270) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZVF2M270
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVF2M270
Panasonic Electronic Components
Varistor, 22V, 1J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 22 V |